DMT W6XP Diamond Whetstone 150mm Plastic Case Black 220 Grit Extra Coarse

Standard range
Order Code:

95-4840

Brand: DMT MPN: W6XP EAN-13: 0017042003180
Qty Unit Price (Ex VAT)
1+ £75.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The 150mm (6in) W6 Diamond Whetstones are ideal for kitchen use and for the honing of smaller workshop tools. They have a large, wider diamond surface for sharpening a variety of knives and edges. Supplied in a plastic case fitted with non-skid rubber feet or wooden box, the base of the plastic case may be screw mounted to a bench.

Black: Extra Coarse Grade 220, 60 micron.
Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Plastic case
Black Extra Coarse. 220g. 60 micron


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot