Sealey WC20 Water Container 20L with Spout

Standard range
Order Code:

89-0574

Brand: Sealey MPN: WC20 EAN-13: 5024209684644
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Plastic water container with screw cap and inner sealing plug. Features spout and provision for air vent for smooth pouring. Made from 100% food grade approved polyethylene.

Model NoWC20
Capacity:20L
Nett Weight:0.66Kg

Type Water can
Capacity 20L
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 12, 2012 Question by: Rapid Customer | Product code: 89-0574
Q. what are the dimensions of the WC20 water container you have on your site?
A. Hi Mark, thanks for your question. The dimensions for the WC20 water container are: Height – 470mm; Depth – 180mm; Width – 310 mm.

Reviews


Be the first to submit a review

Trustpilot