Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey WCR02 Motorcycle Roll-in Wheel Clamp - Bolt Down

Order Code:  

94-5327

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WCR02 Copy to clipboard EAN-13: 5054511916195
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £53.78   £50.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 in Stock, despatched same dayBack-order availability date - 29/07/2024
Increases the stability of the motorcycle by clamping the bottom and front of the tyre. Features a pivot clamp which locks the front wheel securely by the motorcycle weight. Suitable for fitting on trailers, in vans or to motorcycle lifts (Requires suitable fixings). Fully adjustable to fit wheels Ø15"-21"(380-535mm). Minimum/Maximum Tyre Width: 50-130mm. Please note: Motorcycle must also be secured using tie down straps. Fittings not included.
  • Increases the stability of the motorcycle by clamping the bottom and front of the tyre.
  • Features a pivot clamp which locks the front wheel securely by the motorcycle weight.
  • Suitable for fitting on trailers, in vans or to motorcycle lifts (Requires suitable fixings).
  • Fully adjustable to fit wheels Ø13"-21"(380-535mm).
  • Minimum/Maximum Tyre Width: 50-130mm.
  • Please note: Motorcycle must also be secured using tie down straps.
  • Fittings not supplied.
  • Model No. WCR02
  • • Increases the stability of the motorcycle by clamping the bottom and front of the tyre. • Features a pivot clamp which locks the front wheel securely by the motorcycle weight. • Suitable for fitting on trailers, in vans or to motorcycle lifts (Requires suitable fixings). • Fully adjustable to fit wheels Ø13"-21"(380-535mm). • Minimum/Maximum Tyre Width: 50-130mm. • Please note: Motorcycle must also be secured using tie down straps. • Fittings not supplied. • Model No. WCR02

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review