Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rustins Quick Dry White Wood Dye is a low odour water based dye to transform the colour of wood. It is touch dry in 30 minutes and can be over-coated after 2 hours with any of the Rustins range of finishes.
It is suitable for all types of wood, hardboard, MDF and cork. The colour is fade resistant and will enhance the natural grain of wood.
The wood must be clean, dry and free of wax, previous coatings and contaminants. Using a rag or brush, apply an even coat and wipe off any excess. Can be diluted with water but do not exceed a 30% dilution. Before use check that the colour is what is required. Do not mix with white spirit or solvent.
Coats: Usually 1 application is sufficient, or 2 for a lighter/whiter shade.
Rustins Quick Dry White Wood Dye 250ml
Type | Wood dye |
---|
To use this facility please Sign In.
Sign In