Customark WEEE LABELS Weee Labels 10 x 10mm - Pack of 500

Standard range
Order Code:

32-0620

Brand: Customark MPN: WEEE LABELS
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.64   £32.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Self-adhesive labels from Customark which indicate that there are special disposal requirements for compliance of equipment with the WEEE directive.


  • Printed black on white vinyl
  • Size 10 x 10mm
  • Supplied in packs of 500
Legend WEEE
Length 10mm
Material Self adhesive vinyl
Quantity 500
Sheet or roll Sheet
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot