Whadda WML120 10-Channel 12VDC Light Effect Generator Module - Pre-assembled

Extended range
Order Code:

70-4486

Brand: Velleman MPN: WML120 EAN-13: 5410329330903
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2025

Whether you're looking to enhance advertising signs with lighting, step up the effects at the disco or simply make the party go with a swing, the Velleman 10-Channel Light Effect Generator module can do the job for you. This kit has ten outputs to control cold-cathode fluorescent lamps, light bulbs, LEDs or "solid state" relays. It is also available in kit form.


  • 10 pre-programmed selectable light patterns with push button
  • Adjustable number of used channels
  • Adjustable speed
  • LED indication for every output
  • 12V operation possible for use in cars
  • Last used lighting effect is saved in non-volatile memory
  • Consumption max 4A
  • Outputs 12V DC/400mA per channel (total max 4A)
  • Dimensions 140 x 100 x 27mm
  • Power supply 12Vdc
  • Manufacturer's part VM120
Type Lighting, effects
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot