Sealey WHT150 Paper Roll White 2-Ply Embossed 150m Pack of 6

Standard range
Order Code:

94-3586

Brand: Sealey MPN: WHT150 EAN-13: 5054511260649
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Pack of six white embossed paper, centre-feed, 2-ply, perforated roll wipes.
  • White 2-ply embossed and perforated paper wipes.
  • Centre-feed roll.
  • Width x Length: 175mm x 150m.
  • Pack Quantity: 6 Rolls.
  • Model No. WHT150
Type Centre Feed Roll
Colour White
Length 150m
Width 175mm
Material Paper
Ply 2 ply
Pack Quantity 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot