Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Weller WLACCSCI Soldering Iron Storage Case helps you maintain a clean and organized soldering work environment by storing your soldering irons.
The hard shell, soft interior lining; case with zipper is sized perfect for taking your irons and accessories on the go or stored when not in use.
Dimensions: 12" x 5.5" x 2.5" (31 cm x 14 cm x 6 cm)
Type | Soldering Iron Storage Case |
---|---|
Depth | 14cm |
Height | 6cm |
Width | 31cm |
To use this facility please Sign In.
Sign In