Weller WLACCSCS Soldering Station Storage Case, Soft Sided

Standard range
Order Code:

85-6605

Brand: Weller MPN: WLACCSCS EAN-13: 4003019445028
Qty Unit Price (Ex VAT)
1+ £29.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Weller WLACCSCS Soldering Station Storage Case, Soft Sided will help Maintain a clean and organized soldering work environment. The 13" x 8.25" x 9.5" (33cm x 21 cm x 24.13 cm) soft sided bag with shoulder strap is sized perfect for taking your tools and accessories on the go or stored when not in use.
  • On the go
  • Clean tidy storage
  • 12 Storage pockets
Type Soft sided storage case
Depth 21mm
Height 24.13cm
Width 33cm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot