Whadda WML138 DMX-Controlled Relay Module - Pre-assembled

Extended range
Order Code:

70-4512

Brand: Whadda MPN: WML138 EAN-13: 5410329398354
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2025

The Whadda DMX-Controlled Relay module uses the DMX512 protocol to control dimmers, scanners, moving-head spots and other lighting devices with simple wiring. Also available as a kit for you to produce your own module.


  • 512 unique addresses, DIP switch settable
  • LED indication for power supply, relay output status and error situation
  • Safe DMX data stream mode reducing interference to a minimum
  • Relay hold function in case of DMX signal loss
  • Switching capacity 8A
  • Ready assembled
  • Dimensions 105 x 60 x 30mm
  • Power supply 12V DC, 100mA
  • Manufacturer's part VM138
Type Lighting, DMX
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 26, 2016 Question by: Rapid Customer | Product code: 70-4512
Q. Is this a complete working PCB? I am switching 24VDC @ 4Amps. Is this product suitable
A. Hi Geoff, thank you for your question. This is pre assembled and ready to go. The relay will switch 8 amps max so this would work.

Reviews


Be the first to submit a review

Trustpilot