Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £6.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Leitz 40130036 WOW 2-pocket Pencil/Travel Case, Blue.
This high quality zippered travel pouch with 2 pockets provides a practical solution to organising items and is ideal for use as a large pencil case or to organise items within school bag, laptop bag, handbag, luggage or in the car.
Perfect for organising and protecting personal belongings, such as passports or medicines in the opaque pocket and cables, power banks or cosmetics in the mesh pocket.
Type | 2-pocket Pencil/Travel Case |
---|---|
Colour | Blue |
Dimensions | 230 x 150 x 6mm |
Material | Nylon |
Pack Size | 1 |
Weight | 40g |
To use this facility please Sign In.
Sign In