Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Leitz 40130054 WOW 2-pocket Pencil/Travel Case, Green.
This high quality zippered travel pouch with 2 pockets provides a practical solution to organising items and is ideal for use as a large pencil case or to organise items within school bag, laptop bag, handbag, luggage or in the car.
Perfect for organising and protecting personal belongings, such as passports or medicines in the opaque pocket and cables, power banks or cosmetics in the mesh pocket.
Type | 2-pocket Pencil/Travel Case |
---|---|
Colour | Green |
Dimensions | 230 x 150 x 6mm |
Material | Nylon |
Pack Size | 1 |
Weight | 40g |