Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Leitz 52521001 WOW 4 Drawer Cabinet Cube, White/Black.
This eye-catching, premium quality four-drawer WOW CUBE has a striking and stylish dual-colour effect with a high-gloss finish. The cube complements other WOW range products for the perfect office or home-office look.
It has two large drawers for general storage of items, including cables, magazines, even kitchen utensils, and two small drawers for storing papers or office supplies. The easy-glide drawers have stops to prevent them pulling right out, and a unique stay-shut system - one push and the drawer remains closed.
The drawer unit is supplied with a transparent organiser tray for secure storage of small desktop items like pens, paper clips, etc.
Design and print your own label online at www.leitz-easyprint.com.
Type | Drawer unit |
---|---|
Dimensions | 287 x 270 x 363mm |
No of Drawers | 4 |
Weight | 3.46kg |
To use this facility please Sign In.
Sign In