Leitz WOW Drawer Cabinet CUBE 5 Drawer white black

Standard range
Order Code:

35-0777

Brand: Leitz MPN: 52531001 EAN-13: 4002432115495
  • Country of Origin: Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 18/01/2025

Leitz 52531001 WOW 5 Drawer Cabinet Cube, White/Black.

This eye-catching, premium quality five-drawer WOW CUBE has a striking and stylish dual-colour effect with a high-gloss finish. The cube complements other WOW range products for the perfect office or home-office look.

It has four small drawers for storing papers and filing products or office supplies and one large drawer for general storage of items, including desktop accessories, mobile devices, cables, etc. The easy-glide drawers have stops to prevent them pulling right out, and a unique stay-shut system - one push and the drawer remains closed.

The drawer unit is supplied with a transparent organiser tray for secure storage of small desktop items like pens, paper clips, etc.


  • Colour: White/Black
  • 1 large drawer for general storage and 4 small drawers for storing papers or office supplies
  • Easy-glide drawers with stops to prevent falling out
  • Unique stay-shut system - one push and the drawer remains closed
  • Supplied with a transparent organiser tray for storage of small items
  • Closed drawer fronts for privacy
  • Hand cut-outs for ease of opening
  • Non-slip, protective rubber feet
  • Stackable up to 3 high
  • Ergonomic base hole in small drawers for easy retrieval of papers
  • Manufacturer's part 52531001

Design and print your own label online at www.leitz-easyprint.com.


Type Drawer unit
Dimensions 287 x 270 x 363mm
No of Drawers 5
Weight 3.59kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot