Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Leitz 52142023 WOW 5 Drawer Cabinet Cube, White/Pink.
This eye-catching, premium quality five-drawer WOW CUBE has a striking and stylish dual-colour effect with a high-gloss finish. The cube complements other WOW range products for the perfect office or home-office look.
It has four small drawers for storing papers and filing products or office supplies and one large drawer for general storage of items, including desktop accessories, mobile devices, cables, etc. The easy-glide drawers have stops to prevent them pulling right out, and a unique stay-shut system - one push and the drawer remains closed.
The drawer unit is supplied with a transparent organiser tray for secure storage of small desktop items like pens, paper clips, etc.
Design and print your own label online at www.leitz-easyprint.com.
Type | Drawer unit |
---|---|
Dimensions | 287 x 270 x 363mm |
No of Drawers | 5 |
Weight | 3.59kg |