Whadda WPA414 40 Pins 30 Cm Male To Female Jumper Wire (Flat Cable)

Standard range
Order Code:

73-4679

Brand: Whadda MPN: WPA414 EAN-13: 5410329725075
Qty Was Unit Price (Ex VAT)
1+ £5.18   £4.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional 54 due on 27/01/2025

The Whadda WPA414 male to female 30cm jumper wire flat cable can easily be stripped apart into a single (or multiple) jumper wires.
  • 1 multi-colour flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids
  • Length: 30 cm (11.8")
  • Diameter: 22-26AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to female connector cable
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot