Whadda WPB100 Atmega328 Development Board

Standard range
Order Code:

73-4607

Brand: Whadda MPN: WPB100 EAN-13: 5410329725167
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPB100 ATmega328 UNO DEVELOPMENT BOARD (Arduino® Uno compatible) is a microcontroller board based on the ATmega328.

It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogue inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller; connect it to a computer with a USB cable or power it with an AC to DC adapter or battery to get started.


  • Microcontroller: ATmega328
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 14 (of which 6 provide PWM output)
  • Analogue input pins: 6
  • DC current per I/O pin: 40 mA
  • DC current for 3.3 V pin: 50 mA
  • Flash memory: 32 kB (ATmega328) of which 0.5 kB used by bootloader
  • SRAM: 2 kB (ATmega328)
  • EEPROM: 1 kB (ATmega328)
  • Clock speed: 16 MHz
  • Length: 68.6 mm
  • Width: 53.4 mm
  • Weight: 25 g
Type Development Board
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot