Whadda WPB102 Atmega328 Development Board

Order Code:

73-4611

Brand: Whadda MPN: WPB102 EAN-13: 5410329725181

Discontinued


The Whadda WPB102 ATmega328 DEVELOPMENT BOARD (Arduino® Compatible Nano 3.0) is a small, complete, and breadboard-friendly board based on the ATmega328 (Arduino Nano 3.x) orATmega168 (Arduino Nano 2.x).

It has the same functionality as the Arduino Duemilanove, but in a different package. It's powered with a mini-B USB cable instead of a standard one.


  • Microcontroller: Atmel ATmega168 or ATmega328
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 14 (of which 6 provide PWM output)
  • Analogue input pins: 8
  • DC current per I/O pin: 40 mA
  • Flash memory: 16 kB (ATmega168) or 32 kB (ATmega328)
  • SRAM: 1 kB (ATmega168) or 2 kB (ATmega328)
  • EEPROM: 512 bytes (ATmega168) or 1 kB (ATmega328)
  • Clock speed: 16 MHz
  • Length: 45 mm
  • Width: 18 mm
  • Weight: 5 g
Type Development Board
Assembled Yes

Reviews


Be the first to submit a review

Trustpilot