Whadda WPB107 Nodemcu V2 Lua Based Esp8266 Development Board

Standard range
Order Code:

73-4613

Brand: Whadda MPN: WPB107 EAN-13: 5410329725198
Qty Was Unit Price (Ex VAT)
1+ £15.60   £14.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 5 due on 27/01/2025

The Whadda WPB107 NodeMcu is an open-source firmware and development kit that helps you to prototype your IoT product within a few Lua script lines.
  • Low-cost WiFi solution programmable with the Lua scripting language
  • On-board USB-serial adaptor
  • PCB antenna (no external antenna required)
  • 10 GPIO pins, each GPIO can be PWM, I2C, 1-wire
  • Breadboard compatible
  • Powered via microB USB
  • Chipset: ESP8266
  • General purpose IO: GPIO 10
  • Operating voltage: 5 VDC (via USB)
  • Dimensions: 5.8 x 3.2 x 1.2 cm
  • Weight: 12 g
Type Development Board
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot