Whadda WPI302 Hc-05 Transmission Module

Standard range
Order Code:

73-4623

Brand: Whadda MPN: WPI302 EAN-13: 5410329725730
Qty Was Unit Price (Ex VAT)
1+ £17.69   £15.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPI302 HC-05 transmission module allows you to integrate a microcontroller into a Bluetooth network.
  • Frequency: 2.45 GHz
  • Asynchronous speed: max. 2.1 Mbps
  • Security: authentication
  • Profile: Bluetooth Serial Port
  • Power supply: +3.3 VDC
  • Working temperature: max. 60°C
  • Chip: CSR (Cambridge Silicon Radio) BC417 bluetooth v2.0
Type Development Module
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot