The Whadda WPSE314 PIR senses if anything has moved in or out of the sensor's range.
This sensor can be used for a wide range of projects such as activating security lights.
- Voltage: 5V DC
- Connection: 3 pin: GND, VCC and OUT
- Adjustments: sensitivity and delay (by trimmer)
- Delay on time: 3 to 200 s
- Output level: high = 3 V, Low = 0 V
- Max. sensor distance: 7 m ( 23 ' )
- Operating temperature: -15 to +70°C ( 5 to 158 °F )
- Detection angle : 120 °
- Dimensions: 32 x 24 x 25 mm (1.26 x 0.95 x 0.98")
Type |
Development Kit Accessory |
Assembled |
Yes |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In