Whadda WPSE324 Temperature Probe Ds18B20 & Arduino Compatible Adapter

Standard range
Order Code:

73-4641

Brand: Whadda MPN: WPSE324 EAN-13: 5410329725655
Qty Was Unit Price (Ex VAT)
1+ £13.12   £11.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPSE324 DS18B20 Digital Thermometer provides 9 to 12-bit configurable temperature readings which indicate the temperature of the device being monitored.
  • Unique single wire interface requires only one port pin for communication
  • Multidrop capability simplifies distributed temperature sensing applications
  • Requires no external components
  • Can be powered from data line, power supply range is 3.0 V to 5.5 V
  • Zero standby power required
  • Measures temperatures from -55°C to +125°C (Fahrenheit equivalent -67°F to +257°F)
  • ± 0.5°C accuracy from -10°C to +85°C
  • Thermometer resolution is programmable from 9 to 12 bits
  • Converts 12-bit temperature to digital word in 750 ms (max.)
  • User-definable, non-volatile temperature alarm settings
  • Alarm search command identifies and addresses devices whose temperature is outside of programmed limits (temperature alarm condition)
  • 3-wire adapter for Arduino included
  • Connections: red: 3-5V, black: ground, yellow: data
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot