Whadda WPSE346 Optical Dust Sensor Gp2Y1010Au0F

Extended range
Order Code:

73-4647

Brand: Whadda MPN: WPSE346 EAN-13: 5410329725686
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPSE346 / GP2Y1010AU0F dust sensor uses an optical sensing method and has a diagonally arranged infrared emitting diode (IRED) and phototransistor. It detects the reflected light of dust in air.

The GP2Y1010AU0F sensor is especially effective in detecting very fine particles like cigarette smoke, and is commonly used in air purifier systems.

The output of the sensor is an analogue voltage proportional to the measured dust density, with a sensitivity of 0.5V/0.1mg/m³.


  • Operating voltage: 4.5 to 5.5V DC
  • Operating current: max. 20 mA
  • Light emitting element: LED
  • Minimum detectable dust size: 0.5 um
  • Dust density range: up to 580 ug/m³
  • Sensing time: < 1 sec.
  • Output interface: analogue
  • Output under zero dust conditions: 0 to 1.5V DC
  • Sensitivity: 0.5 (+/- 0.15 VDC) per 100 ug/m³ change
  • Accuracy: +/- 30 %
  • Dimensions : 46.0 x 30.0 x 17.6 mm (1.81 x 1.18 x 0.69")
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot