Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Durable composite sharks teeth spanner rack with magnetic strips, helps to maintain an organized topchest/rollcab. Ingenious design gives one straight edge enabling maximum drawer use. Space saving two piece 385 and 425mm lengths, holds up to 20 spanners.
Model No | WR02 |
Capacity: | 20 |
Length: | 385, 425mm |
Nett Weight: | 0.18Kg |
Type | Tool holders |
---|---|
Lifetime Warranty | No |
Material | Composite |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In