Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £626.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty, manufactured from industrial strength aluminium. Non-slip treads, safety hand rails and cross braced frame. Large chequered top platform. Polyurethane wheels.
Model No | WS10 |
Maximum Capacity: | 150kg |
Nett Weight: | 20kg |
Overall Size (W x D x H): | 660 x 1800 x 3050mm |
Platform (W x D): | 375 x 400mm |
Platform Height: | 2410mm |
Treads: | 10 |
This product is manufactured to order and, due to the size, is delivered direct from our factory to all areas within the UK mainland.
Please allow at least 15 working days for delivery and provide the full address, postcode, contact and telephone for the place of delivery.
Please be aware that additional carriage charges may apply for some areas of Devon/Cornwall, Scotland and Wales due to remoteness of location; this may extend delivery times.
Deliveries to Northern Ireland, Republic of Ireland, Isle of Man, Isle of Wight, Jersey, Guernsey and other offshore islands have to be individually priced on application and are outside of our normal carriage paid terms.
Type | Warehouse ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 10 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In