Sealey WS8 Warehouse Steps 8-Tread

Extended range
Order Code:

89-8292

Brand: Sealey MPN: WS8 EAN-13: 5051747655850
  • Quickly find another product in this range by Steps:

Qty Unit Price (Ex VAT)
1+ £516.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/12/2024


Heavy-duty, manufactured from industrial strength aluminium. Non-slip treads, safety hand rails and cross braced frame. Large chequered top platform. Polyurethane wheels.

Model NoWS8
Maximum Capacity:150kg
Nett Weight:15.9kg
Overall Size (W x D x H):610 x 1470 x 2540mm
Platform (W x D):375 x 400mm
Platform Height:1940mm
Treads:8


This product is manufactured to order and, due to the size, is delivered direct from our factory to all areas within the UK mainland.

Please allow at least 15 working days for delivery and provide the full address, postcode, contact and telephone for the place of delivery.

Please be aware that additional carriage charges may apply for some areas of Devon/Cornwall, Scotland and Wales due to remoteness of location; this may extend delivery times.

Deliveries to Northern Ireland, Republic of Ireland, Isle of Man, Isle of Wight, Jersey, Guernsey and other offshore islands have to be individually priced on application and are outside of our normal carriage paid terms.


Type Warehouse ladder
Capacity 150kg
Lifetime Warranty No
Material Aluminium
Steps 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot