Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Dimplex Winterwarm Plinth Heater is supplied with a Bluetooth® remote control and has a 7-day programmable timer. It provides an ideal heating solution when wall space is restricted. The fan assisted output provides optimum heat circulation and there is an energy saving adaptive start which responds to changing heating needs. Fitted with an accurate, energy saving electronic thermostat.
Supplied with a 1.3m power cable, 3 core for fused spur installation.
LOT 20 compliant, BEAB and CE approved.
Comes with a 2 Year Guarantee.
Specification:
Dimensions (HxWxD): 100 x 368 x 203mm
Weight: 1.5kg
Type | Plinth heater |
---|---|
Fuel | Electricity |
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |