Dimplex WWTH2FT Winterwarm Tubular Heater 2ft 80 Watt

Order Code:

95-4765

Brand: Dimplex MPN: WWTH2FT EAN-13: 5011139052124

Discontinued


The Winterwarm by Dimplex Tubular Heater is an ideal heating solution where a low cost background heat is required. The variable thermostat allows greater running cost control and comfort levels. Keeps the chill off areas such as porches and airing cupboards. Also greenhouses and sheds to help protect delicate seedlings etc. IPX4 rated to deal with water ingress.

Complete with 1.5m power cable and fitted plug, wall mount brackets and safety cut out.


Type Tubular heater
Fuel Electricity
Lifetime Warranty No
Output 80W
Supply 230V

Reviews


Be the first to submit a review

Trustpilot