Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SetFuse X18 86°C Radial Thermal Fuse

Order Code:  

26-0906

  Copy to clipboard
Brand: SetFuse  Copy to clipboard MPN: X18 Copy to clipboard
 Report an error

Discontinued

This X18 thermal fuse from SETFuse is a 86°C thermal cutoff device that carries out fast, one-time over temperature correction duties in circuits.

Suitable in motor, battery, transformer, power supplies, lamps and lanterns, home electrical appliances, etc.

Approvals:
UL/cUL:E214712
VDE:40017055
TUV:R50161779
PSE:09020139/40/41/42/43/44
CCC:2009010205346083
KTL:SU05023-6001A/6003B

  • Plastic case
  • Alloy type Thermal-link
Current Rating 3A
Cutoff Temperature 86°C
Package Radial
Voltage Rating 250V

Reviews


Be the first to submit a review