3M™ 7100039486 2090 Professional Masking Tape 48mm x 50m

Extended range
Order Code:

51-2057

Brand: 3M MPN: 7100039486
Qty Unit Price (Ex VAT)
24+ £6.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 29/01/2025

Achieve a professional finish on everyday painting tasks with ScotchBlue™ 2090 Painter's Tape.

Basic masking tapes can easily tear making removal time consuming, as well as leaving messy paint lines ruining the effect of your hard work. ScotchBlue™ Painter's Tape features a crepe backing, meaning that it sticks smoothly and securely, even to curved or uneven surfaces. A versatile tape that leaves a clean paint line on a variety of surfaces including walls, woodwork, glass and metal.

ScotchBlue™ Tape is suitable for everyone from DIY painters to commercial and residential professionals. Tape removes cleanly for up to 14 days without causing surface damage or leaving residue, even when exposed to direct sunlight.


  • Leaves a clean paint line
  • Professional finish on general paint jobs
  • Clean removal up to 14 days
  • Suitable for use on painted walls, wood trim, glass and metal
  • Medium tack tape
  • Tape size 48mm wide x 50m long
Type Masking tape
Colour Blue
Length 50m
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot