Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

3M™ Scotch 2000 Electricians Duct Tape 50mm x 46m

Order Code:  

51-1854

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 7000076790 Copy to clipboard EAN-13: 4001895845918
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 3 weeks

No electrician should think about starting a job without having 3M Scotch™ 2000 Duct Tape to hand. This highly versatile tape is ideally suited for bundling, fixing, connecting, sticking, sealing and many other applications.


  • Does not absorb water
  • Easily removed without residues
  • Can be torn away by hand
  • Tape size 50mm wide x 46m long
Colour/Pattern Grey
Length 46m
Type Electrical tape
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review