Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

tesa® 04204 Document Protective Tape Transparent 150mm x 25m

Order Code:  

51-6047

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 04204-00279-06 Copy to clipboard
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.16
5+ £25.75
10+ £23.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
39 available to back OrderBack-order availability date - 03/08/2024

The Tesa® 04204 Document Protective Tape Transparent 150mm x 25m is a transparent adhesive film for protection of document for highest demands. Nice handling on every type of surface, good modification potential and resistant to external weather.


  • Low noise unwinding
  • Excellent ageing resistance
  • It can be used on all common hand dispensers and machines
  • Ideal for sealing of bags, tins, drums and for high quality label protection
  • Colour/Pattern Clear
    Length 25m
    Type Protective tape
    Width 150mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review