tesa® 05428 Universal Foam Sealing Tape White 9mm x 6m

Standard range
Order Code:

51-7149

Brand: tesa MPN: 05428-00100-00 EAN-13: 4042448102683
Qty Unit Price (Ex VAT)
1+ £5.28
5+ £5.07
10+ £4.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Tesa® 05428 Universal Foam Sealing Tape White 9mm x 6m is a classic, self-adhesive universal foam sealing for doors and windows that can easily fit in columns of different widths of 1-5mm. Soft and flexibe, while also suitable for sound absorption in interiors with a two-year life.


  • Self-adhesive foam profile
  • Seals gaps from 1-5mm
  • Durability from 1-2 years
  • Soft and flexible
  • Type Foam tape
    Colour White
    Length 6m
    Material N/A
    Width 9mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot