Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Campingaz® 204189 Twister Plus PZ Stove & Carry Case

Order Code:  

95-3182

  Copy to clipboard
Brand: Campingaz  Copy to clipboard MPN: 204189 Copy to clipboard EAN-13: 3138522041892
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Campingaz Twister Plus stove is a reliable outdoor partner. It is compact, easy to operate and has a large control knob for very fine power adjustments. It features an Easy Clic cartridge connection and piezo ignition. The 3 foldable arms have built-in wind protection, and the stove comes complete with a heat screen to protect the control knob from heat.

Rigid protective case included.

Specification:

Power: 2,900W
Run Time: >1 hr. 10min. on CV 300 Plus cartridge, >2hr. on CV 470 Plus cartridge


Type Stove

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review