tesa® 55157 Silver Radiator Heat Reflector Foil 100 x 70cm

Standard range
Order Code:

51-6065

Brand: tesa MPN: 55157-00100-01 EAN-13: 4042448855558
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.01
5+ £12.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 02/01/2025

The Tesa® 55157 Silver Radiator Heat Reflector Foil 100 x 70cm reduces heat loss through walls by the reflection of the heat energy and thus saves heating costs. Suitable for mounting behind the radiator.

This well designed radiator heat reflector is a great addition to your home, simply install it behind your radiators and you'll be amazed at the heat you'll save! Fantastic in the winter, these items will quickly recoup their value through the heat that would otherwise be wasted through your walls.


  • Not adhesive
  • For indoor use
  • Reflects warmth, increases heating effect
  • Alu-coated PUR foam material
  • Can be cut to size
  • Aluminium-coated foam material
  • Suitable for mounting behind heating radiators
  • Fixing materials not included
      Length 1m
      Material Aluminium
      Width 700mm
    • To use this facility please Sign In.

      Sign In

      Reviews


      Be the first to submit a review

      Trustpilot