Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

tesa® 55338 Universal Masking Tape Beige 30mm x 50m Pack Of 3

Order Code:  

51-6069

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 55338-00000-06 Copy to clipboard EAN-13: 4042448822628
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.93
5+ £11.64
10+ £10.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
82 available to back OrderBack-order availability date - 07/09/2024

The Tesa® 55338 Universal Masking Tape Beige 30mm x 50m (Pack of 3) are easy tear and re-positional. This quality tape is ideal for decorating, drilling, spraying, painting, surface protection and labelling, and can also be clean peeled up to 3 hours after usage.


  • Suited to a wide variety of applications
  • Extra FREE roll!
  • Beige colour
  • Colour Beige
    Length 50m
    Type General purpose
    Width 30mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot