Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

tesa® 56261 Precision Sensitive Masking Tape Rose 38mm x 25m

Order Code:  

51-6689

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 56261-00000-00 Copy to clipboard EAN-13: 4042448150035
  • Quickly find another product in this range by Width:

    25mm 38mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.49
5+ £7.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
31 available to back OrderBack-order availability date - 03/08/2024

The Tesa® 56261 Precision Sensitive Masking Tape Rose 38mm x 25m is an extra thin paper masking tape for flat paint edges that is suitable for painting purposes on particularly sensitive surfaces.


  • For sensitive surfaces
  • Residue-free removal for up to 7 days
  • Solvent-free
  • Mainly made of renewable raw materials
  • For pretentious painting jobs which have to be exact and precise
  • Suitable for all paints
  • Colour Pink
    Length 25m
    Type Extra thin
    Width 38mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review