Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
LogiLink's® Black Optical Wireless Mouse Mini is a notebook mouse that has been designed with an optical sensor and 800 DPI scanning for accuracy and speed. Manufactured with 2.40GHz technology and equipped with a Micro USB dongle for automatic connection - the dongle can be stored inside the mouse.
Colour | Black |
---|---|
Connection | USB |
Illuminated | No |
Max Range | 10m |
No. of Buttons | 3 |
Polling Rate | N/A |
Resolution | 800/1600dpi |
Sensor Type | Optical |
Transfer Type | Wireless |
To use this facility please Sign In.
Sign In