Janitol® JAN60O Original 5 Litre

Standard range
Order Code:

84-5022

Brand: Janitol MPN: JAN60O EAN-13: 5010424076036
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 28 due on 30/01/2025

Janitol Original is a multi-purpose, low-odour degreasing detergent suitable for use on animal, vegetable and mineral greases and oils. It is non-caustic, non-perfumed, non-flammable and is suitable for cleaning hard surfaces without fear of tainting.


  • Multi-purpose, low-odour degreasing detergent
  • Suitable for use on animal, vegetable and mineral greases and oils
  • Non-caustic, non-perfumed and non-flammable
  • Cleans hard surfaces without fear of tainting
  • Concentrated formula, for dilution as required
  • Supplied in a 5 Litre bottle
Type Degreaser
Dispensing Method Bottle
Volume 5L

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot