Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Energizer® Rechargeable batteries are highly recommended for high-drain or frequently used devices - ones that you use more than once a week - such as digital cameras, portable audio players, two-way radios, handheld games, and GPS equipment. They are also recommended for toys and infant devices.
For best results pair your Energizer® Rechargeable batteries with Energizer chargers.
Can be charged 100's of times. Hold their charge for up to 6 months.
Energizer® Rechargeable Batteries - Reusable Power You Can Depend On!
1 x Pack of 4 Energizer® AA Rechargeable Extreme Batteries 2300 mAh
Battery Size | AA |
---|---|
Capacity | 2300mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 28g |
Diameter | 14.5mm |
Nominal Voltage | 1.2V |
Operating Temperature | 0 to 50°C |
Package Type | Cylindrical |
Rechargeable | Yes |
Storage Temperature | -20 to 30°C |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3028 |
To use this facility please Sign In.
Sign In