Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S5242 Maxi Charger plus 4 x AA 1300 mAh Batteries

Order Code:  

95-5720

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S5242 Copy to clipboard EAN-13: 7638900323252
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back OrderBack-order availability date - 29/07/2024

The Energizer® Maxi Charger is an excellent basic charging solution for everyday devices at an exceptional value. The Maxi Charger charges up to 4 x AA or AAA batteries overnight and an LED charge status indicators show when batteries are charging. It has an automatic timer shut-off mechanism at 11 hours to avoid overcharging.

Power source: mains charging
The smart choice, also Energy Star certified!

Includes 4 x AA 1300 mAh Recharge batteries.


Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 1.5V
Output Current 200mA
Type Battery charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review