Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S5311 CR2025 Coin Lithium Battery (Pack 2)

Order Code:  

95-5641

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S5311 Copy to clipboard EAN-13: 7638900248333
  • Quickly find another product in this range by Pack Size:

    1 2
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

The Energizer®CR2025 is a very popular 3V Lithium coin cell from Energizer. It is 20mm in diameter, 2.5mm thick, weights 2.5g and has a capacity of 150 mAh - 170 mAh.

Reliable, dependable power, for use in calculators, pagers, watches and car alarms.

Replaces: 2025, CR2025, DL2025, EA100CF, ECR2025, KL2025, L12

2 x Energizer® CR2025 Coin Lithium Batteries


Battery Size CR2025
Capacity 170mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 2.5 x 20 x 20mm
Pack Size 2
Terminal Type Protruded negative, Flat positive
Weight (per Battery) 2.6g
Diameter 20mm
Nominal Voltage 3V
Operating Temperature -30 to 60°C
Package Type Button/Coin cell
Rechargeable No
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review