Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S543 E23 Electronic Battery (Single)

Order Code:  

95-5644

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S543 Copy to clipboard EAN-13: 7638900083057
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

The Energizer® E23 alkaline battery is 28.5mm in height, 10.3mm in diameter and weighs 8g. Suitable for most digital cameras, calculators and car alarms. For use with some car and home alarms, lighters and remote controls.

Energizer® LRV08 - also known as A23, K23A, MN21.

1 x 12V alkaline battery in pack.


Battery Size E23
Chemistry Alkaline
Dimensions (H x W x D) 28.5 x 10.3 x 10.3mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 8g
Diameter 10.3mm
Nominal Voltage 12V
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review