Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S657 9V Industrial Batteries (Pack 12)

Order Code:  

95-5653

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S657 Copy to clipboard EAN-13: 7638900361094
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 at factory, lead time 2 days
10 in Stock, despatched same dayAdditional quantity lead time 2 days

High-quality Energizer® alkaline battery designed for industrial use offering long lasting, dependable power. Great value bulk pack.

1 x Pack of 12 Energizer® Industrial Batteries 9V


Battery Size PP3
Chemistry Alkaline
Dimensions (H x W x D) 48.5 x 17.5 X 26.5mm
Pack Size 12
Terminal Type Circular positive, Hexagonal negative
Weight (per Battery) 46g
Diameter 26.5mm
Nominal Voltage 9V
Operating Temperature -18 to 55°C
Package Type PP3
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review