Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S6603 AAA Industrial Batteries (Pack 10)

Order Code:  

95-5656

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S6603 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

High-quality Energizer® alkaline battery designed for industrial use offering long lasting, dependable power. Great value bulk pack.

1 x Pack of 10 Energizer® Industrial Batteries AAA


Battery Size AAA
Chemistry Alkaline
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 11.5g
Diameter 10.5mm
Nominal Voltage 1.5V
Operating Temperature -18 to 55°C
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review