Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer® S8800 Pro Charger plus 4 x AA 2000 mAh Batteries

Order Code:  

95-5721

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: S8800 Copy to clipboard EAN-13: 7638900398380
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 03/08/2024

The Energizer® Pro Charger provides high performance charging. It can charge 2 x AA or 4 x AAA batteries within just 3 hours.

The charger has audio and visual alerts to signify when charging begins, at 50% charged and when charging is complete. A red 'X' will illuminate if a bad battery is detected.

Includes 4 x AA 2000 mAh Recharge batteries.


Battery Size AA, AAA
Chemistry NiMH
Nominal Voltage 1.5V
Output Current 500mA
Type Battery charger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review