Schneider Electric XALD213 Start/Stop Control Station Start 1 N/O Stop 1 N/C

Extended range
Order Code:

64-9849

Brand: Schneider Electric MPN: XALD213 EAN-13: 3389110114065
Qty Unit Price (Ex VAT)
1+ £45.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

A complete start/stop control station with two 22mm diameter flush push-buttons.


  • Product or component type: complete control station
  • Operator profile: 2 flush push-buttons
  • 1 button red 1 NC '0' marking
  • 1 button green 1 NO 'I' marking
  • Contacts operation: slow-break
  • Colour of base of enclosure: light grey RAL 7035
  • Colour of cover: dark grey RAL 7016
  • Material: polycarbonate
  • Product range: Harmony XALD
  • Schneider Electric type XALD213
Type Control station
Actuator Round button

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot