Schneider Electric XALK178 E Stop Twist to Reset Yellow 40mm Mushroom Head

Standard range
Order Code:

64-9855

Brand: Schneider Electric MPN: XALK178 EAN-13: 3389119027892
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

A complete emergency stop station with a red 40mm button.


  • Control station application: emergency stop button
  • 1 Ø 40mm mushroom head push-button
  • Reset: turn to release
  • Operator description: red unmarked 1 NC
  • Contacts operation: Slow-break
  • Colour of base of enclosure: light grey RAL 7035
  • Colour of cover: yellow RAL 1021
  • Material: polycarbonate
  • Product range: Harmony XALK
  • Schneider Electric type XALK178
Type Emergency stop button
Actuator Mushroom button

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot