Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £102.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This ExpressCard serial adapter has one port RS232, giving absolute compatibility with classic desktop serial COM ports.
The card is 34mm wide and will fit both 34mm and 54mm slots. Guaranteed low latency and memory mapping give an excellent, high performance interface. High data transfer rates and 128 byte deep FIFO, together with 1Mbit/s line drivers make this adapter ideal for use with a laptop. There are drivers for both 32-bit and 64-bit operating systems, including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8.
Input Type | RS232 |
---|---|
No. of Inputs | 1 |
No. of Outputs | 1 |
Output Type(s) | RS232 |
To use this facility please Sign In.
Sign In