Labfacility XE-3816-001 K Type Spring Loaded Thermocouple with Copper Disc Tip

Extended range
Order Code:

90-2753

Brand: Labfacility MPN: XE-3816-001
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

The Labfacility XE-3816-001 K Type Spring Loaded Thermocouple has a copper disc tip, stainless steel sheath, moulded handle and 1.5m of coiled extension cable terminated in a miniature thermocouple plug.


  • Surface temperature spring-loaded thermocouple
  • Copper disc tip
  • Maximum Temperature: +850°C
  • Probe length 80mm
  • Probe diameter 4.7mm
  • Tip diameter 4mm
  • Labfacility type XE-3816-001
Type K Type Thermocouple

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot